NXP Semiconductors LPC8N04 Dev Board (OM40002UL) for LPC8N04 MCU
NXP Semiconductors OM40002 Development Board provides a powerful and flexible development system for the NFC-enabled LPC8N04 Arm® Cortex®-M0+ based Microcontroller. The OM40002 Board can be used with various development tools, including the MCUXpresso IDE toolchain. NXP OM40002 Board is complemented by a sample smartphone application and firmware to utilize the built-in LED array and speaker in a scrolling message demo application with an option for music playback. The LPC8N04 process section of the OM40002, with its integral antenna, can be detached for deployment in prototype or proof-of-concept designs. The OM40002 Board also includes an onboard CMSIS-DAP debug probe, which is supported by most IDEs so that development can be started with no additional cost.Features
- Compatible with MCUXpresso IDE and other popular toolchains, including IAR Embedded Workbench® and Keil®
- On-board CMSIS-DAP (debug probe), based on LPC11U35 MCU
- Debug connector to allow debugging of target MCU using an external probe
- Detachable LPC8N04 minimal target with integrated PCB antenna
- Supports energy harvesting operation with no battery or external power connection
- User and target reset buttons
- 5x7 LED array for user applications
- Surface mount speaker with amplifier for PWM-based sound output
- Capable of operating from a choice of coin battery types (not supplied)
- Pre-programmed with demo message scrolling/tune playing application (requires NFC-enabled Android phone to use)
Videos
Board Layout
Gepubliceerd op: 2018-02-28
| Bijgewerkt op: 2023-08-31