NXP Semiconductors PN7150 Radio-Frequency Identification Transponder

NXP Semiconductor PN7150 Radio-Frequency Identification (RFID) Transponder is a full Near-Field Communication (NFC) controller solution with integrated firmware and NFC Controller Interface (NCI) designed for contactless communication at 13.56MHz. The PN7150 is an ideal solution for rapidly integrating NFC technology into any application, especially those running on environments like Linux and Android, reducing Bill of Material (BOM) size and costs.

The PN7150 RFID transponder simplifies design with embedded NFC firmware providing all NFC protocols as pre-integrated features, such as:

  • Full NFC forum compliance with a small form factor antenna
  • Direct connection to the main host or microcontroller by I2C-bus physical and NCI protocol
  • Ultra-low power consumption in polling loop mode
  • Highly efficient integrated power management unit (PMU) allowing direct supply from a battery

The PN7150 embeds an RF contactless front-end supporting various transmission modes according to NFCIP-1 and NFCIP-2, ISO/IEC 14443, ISO/IEC 15693, MIFARE Classic IC-based card, and FeliCa card specifications. It integrates an Arm Cortex-M0 microcontroller core loaded with the integrated firmware supporting the NCI 1.0 host communication. The PN7150 also allows a high output power by supplying the transmitter output stage from 3.0V to 4.75V.

The contactless front-end design provides high sensitivity and the capability to work in active load modulation communication, enabling the support of a small antenna form factor.

For contactless card functionality, the PN7150 can act autonomously if previously configured by the host in such a manner. PN7150 integrated firmware provides an easy integration and validation cycle as all the NFC real-time constraints, protocols, and device discovery (polling loop) are being taken care of internally. With a few NCI commands, the host software can configure the PN7150 to notify for card or peer detection and start communicating with them.

The NXP Semiconductors PN7150 RFI Transponder is available in a compact 6.0mm x 6.0mm x 0.85mm HVQFN40 package, with a -30°C to +85°C operating temperature range.

Versions

The PN7150B0HN/C11006 variant of the PN7150 features a firmware update (10.01.AE), which includes an anti-tearing mechanism and additional enhancements, such as improved ISO15693 tag handling. The PN7150B0HN/C11006 variant is recommended for new designs.

 

Features

  • Includes NXP ISO/IEC14443-A and Innovatron ISO/IEC14443-B intellectual property licensing rights
  • Arm Cortex-M0 microcontroller core
  • Highly integrated demodulator and decoder
  • Buffered output drivers to connect an antenna with a minimum number of external components
  • Integrated RF level detector
  • Integrated Polling Loop for automatic device discovery
  • RF protocols supported
    • NFCIP-1, NFCIP-2 protocol
    • ISO/IEC 14443A, ISO/IEC 14443B PICC, NFC Forum T4T modes via host interface
    • NFC Forum T3T via host interface
    • ISO/IEC 14443A, ISO/IEC 14443B PCD designed according to NFC Forum digital protocol T4T platform, and ISO-DEP
    • FeliCa PCD mode
    • MIFARE Classic PCD encryption mechanism (MIFARE Classic 1K/4K)
    • NFC Forum tag 1 to 5 (MIFARE Ultralight, Jewel, Open FeliCa tag, MIFARE DESFire)
    • ISO/IEC 15693/ICODE VCD mode
  • Supported host interfaces
    • NCI protocol interface according to NFC Forum standardization
    • I2C-bus High-speed mode 
  • Integrated power management unit
    • Direct connection to a battery (2.3V to 5.5V voltage supply range)
    • Support different Hard Power-Down/Standby states activated by firmware
    • Autonomous mode when host is shut down
  • Automatic wake-up via RF field, internal timer, and I2C-bus interface
  • Integrated non-volatile memory to store data and executable code for customization
  • -30°C to +85°C operating temperature range
  • 6.0mm x 6.0mm x 0.85mm HVQFN40 package

Applications

  • Devices requiring NFC functionality especially those running in an Android or Linux environment
  • TVs, set-top boxes, Blu-ray decoders, audio devices
  • Home automation, gateways, wireless routers
  • Home appliances
  • Wearables, remote controls, healthcare, fitness
  • Printers, IP phones, gaming consoles, accessories

Supported Transmission Modes

NXP Semiconductors PN7150 Radio-Frequency Identification Transponder

Block Diagram

Block Diagram - NXP Semiconductors PN7150 Radio-Frequency Identification Transponder
Gepubliceerd op: 2019-10-16 | Bijgewerkt op: 2023-10-12