Omron Industrial Automation E3NX-FA High-Performance Digital Fiber Amplifiers

Omron Industrial Automation E3NX-FA High-Performance Digital Fiber Amplifiers are used in long-distance sensing, minute object detection, or high-speed fiber application processes. These fiber amplifiers feature rapid analysis with dual digital display and white characters on black display for high visibility. Omron E3NX-FA amplifiers include reduced set-up time with push-button, selectable power and response time, and tailor machine functions with timer options. These fiber amplifiers minimize debris build-up and LED deterioration for longer life and provide network compatibility for data management.

Features

  • Rapid analysis with dual digital display
  • White characters on black display for high visibility
  • Reduced set-up time with push-button
  • Selectable power and response times to match the application
  • Tailor machine functions with timer options
  • Minimizes debris build-up and LED deterioration for longer life
  • Network compatibility for data management
View Results ( 15 ) Page
Onderdeelnummer Omschrijving Reactietijd Werkvoedingsspanning
E3NX-FA41 2M Glasvezelsensoren Fiber Amp 1-Out PNP PW 30 us 30 V
E3NX-FA7TW Glasvezelsensoren Fiber Amp 2-Out NPN Conn 32 us 30 V
E3NX-FA7 Glasvezelsensoren Fiber Amp 1-Out 1-In NPN Conn 30 us 30 V
E3NX-FA11 2M Glasvezelsensoren Fiber Amp 1-Out NPN PW 30 us 30 V
E3NX-FA54 Glasvezelsensoren Fiber Amp 1-Out 1-In PNP M8 30 us 30 V
E3NX-FA41AN 2M Glasvezelsensoren FibrAmp 2AnalogOut PNP PW 1 ms 10 V to 30 V
E3NX-FA6 Glasvezelsensoren Fiber Amp 1-Out Conn NPN 30 us 30 V
E3NX-FA8 Glasvezelsensoren Fiber Amp 1-Out Conn PNP 30 us 30 V
E3NX-FA51 2M Glasvezelsensoren Fiber Amp 2-Out 1-In PNP PW 32 us 30 V
E3NX-FA54TW Glasvezelsensoren Fiber Amp 2-Out PNP M8 32 us 30 V
Gepubliceerd op: 2020-04-29 | Bijgewerkt op: 2024-03-28