Start
NIEUWSTE producten
Nieuw per fabrikant
Omron
PV Inverter Solutions - Omron Electronics
Omron Electronics PV Inverter Solutions
Enlarge
Omron Electronics provides electronic components for applications in PV inverters. For PV inverters in residential environments, Omron offers relays that feature rapid shutdown systems, ground fault detection, DC disconnect, and DC discharge and inrush protection. Additionally, for PV inverters for industrial environments, there are relays for DC discharge, AC disconnect, and ground fault detection.
Residential Block Diagram
Residential PVI Relays
High-power DC PCB relays with bidirectional 600VDC capacity and 50A switching.
Provides switching of loads up to 1000VDC and meets solar inverter safety standards.
High-voltage switching relays (500V, 10A) in a compact case with a 13.5mm x 29mm footprint.
Compact SPST-NO (1a) PCB-mount relays that enable the bidirectional opening/closing of 200VDC , 20A.
Two-pole power relays that are ideal for inverters in photovoltaic power systems.
Power relays that offer a miniature and low-height PCB power relay with 36A switching current.
Industry-standard circuit board connectors that conform to MIL standards.
High-capacity version of the G9KB series with increased voltage ratings and current ratings.
Commerce/Industrial Block Diagram
Industrial PVI Relays
Provides switching of loads up to 1000VDC and meets solar inverter safety standards.
High-voltage switching relays (500V, 10A) in a compact case with a 13.5mm x 29mm footprint.
Features an ultra-low contact resistance of ≤0.2mΩ that generates low heat on the PCB.
Supports up to 800VAC /200A opening and closing and achieve ultra-low contact resistance of 0.2mΩ.
Supports high current applications with high capacity load ratings, ideal for EV charging stations.
High-power and high-temperature relays with 480VAC and 150A current switching capability.
Industry-standard circuit board connectors that conform to MIL standards.
Enlarge
Gepubliceerd op: 2023-10-31
| Bijgewerkt op: 2024-05-23