Lumileds LUXEON Z LEDs
Lumileds LUXEON® Z LEDs offer high density, flexibility, and freedom of design. Available in the full spectrum of colors from 440nm to 670nm, including Lime, LUXEON Z LEDs enable highly efficient color mixing with a convenient above-blackbody color point. The LUXEON Z Color Line is ideal for entertainment and stage lighting, indoor and outdoor architectural lighting, emergency vehicle lighting, remote phosphor applications, and a wide spectrum of specialty lighting applications.The Luxeon Z Lime color LED offers higher CRI and R9 than traditional green when used in RGB light mixing. This Z Lime LED enables high punch, tight beam control, and the flexibility of superior color mixing. The Luxeon Z White LEDs are available in a complete range of CCT from 2700K to 6500K.
Features
- Broad selection spanning 440nm to 670nm, including a unique Lime color
- 2.2mm x 2.2mm footprint enables unique arrangements in space constrained applications
- 4-up RGBW pixel in 9.5mm², four colors in less area than one regular high power color emitter
- Undomed design allows better optical management
- Enables customizable light sources: linear, rectangular, circular
Applications
- Architectural
- Downlights
- Indoor area lighting
- Lamps
- Outdoor
- Speciality
Performance Graph
Gepubliceerd op: 2013-02-05
| Bijgewerkt op: 2025-01-28