Phoenix Contact PLW16 Panel Feed-Through Terminal Blocks
Phoenix Contact PLW 16 Panel Feed-Through Terminal Blocks offer spring termination on both sides of the panel. The wire termination on the inside features a tool-free, push-in spring connection. On the outside of the panel, the PLW 16 features a push-lever spring connection. Solid, stranded, or ferruled wire can be terminated by placing it in the terminal block and closing the lever. Additionally, solid or ferruled wire can be terminated by pushing the wire into the terminal block when the lever is closed. The spring cage creates a gas-tight connection, which self-adjusts with temperature changes and vibration conditions, making Phoenix Contact PLW 16 Terminal Blocks ideal for aggressive environments.Features
- Tool-free operation with fast spring-connection technology
- Levers can be color-coded to prevent wiring errors
- Large range of wire sizes
- Spacer available for 3mm thick panel
- Wire range 14AWG to 6AWG (outside) and 16AWG to 8AWG (inside)
- 40A current rating
- 600V voltage rating
- 3, 4, and 5 positions
- UL recognized
Applications
- Industrial cabinets
- Surge protection devices
- Power supplies
- Power distribution modules
- Telecom equipment
Gepubliceerd op: 2015-10-13
| Bijgewerkt op: 2022-03-11