Phoenix Contact Intelligent QUINT DC UPS

Phoenix Contact Intelligent QUINT DC Uninterruptible Power Supply (UPS) are designed to be integrated into established industrial networks. This UPS features automatic battery detection, extended load management, and IQ Technology that monitors and optimizes its energy storage system. The extended load management includes energy monitoring, a PC shutdown function, and a cold start function. Phoenix Contact Intelligent QUINT DC UPS is designed for EtherNet/IP, PROFINET, and EtherCAT networks. 

Features

  • Automatic battery detection
    • VRLA
    • VRLA-WTR
    • LiFePo4 battery technologies with different capacities 
  • IQ technology 
  • Extended load management
    • Energy monitoring
    • PC shutdown function
    • Cold start function
  • 2-port switch

Applications

  • EtherNet/IP
  • PROFINET
  • EtherCAT
  • Four performance classes (5A, 10A, 20A, and 40A)

IQ Technology

Chart - Phoenix Contact Intelligent QUINT DC UPS

Videos

Gepubliceerd op: 2018-10-23 | Bijgewerkt op: 2023-03-14