Phoenix Contact UT 2.5-3L Modular Terminal Blocks
Phoenix Contact UT 2.5-3L Modular Terminal Blocks feature reliable screw-clamp connection technology and three-terminal levels with corrosion-resistant copper alloy components. These triple-level terminal blocks support push-in bridging on each level to save space and distribute power. Phoenix Contact's innovative Reakdyne screw-clamp design prevents screws from backing out of the blocks. The UT 2.5-3L series can offer current ratings of 300V at 20A or 600V at 5A, with 26AWG to 12AWG under UL file # E60425. The robust design makes the Phoenix Contact UT 2.5-3L Terminal Blocks ideal for energy, oil and gas, water treatment, machine building, and other industrial automation systems, as well as mission-critical applications.Features
- 3 terminal levels with corrosion-resistant copper alloy components
- Innovative Reakdyne design prevents screws from backing out
- Push-in bridging on each level saves space while distributing power
- Certifications/Approvals: CUL, UL
Specifications
- Connection following standard IEC 60947-7-1
- 300V at 20A or 600V at 5A under UL file# E60425 current ratings
- Accepts solid, stranded, or ferruled wires in the 26AWG to 12AWG range
- 6kV rated surge voltage
- Surge voltage category III
- 20A (with 2.5mm2 conductor cross-section) nominal current (In)
- 500V nominal voltage (Un)
- Pollution Degree: 3
- Insulating Material Group: I
Applications
- Mission-critical applications
- Energy
- Oil and gas
- Water treatment
- Machine building
- Other industrial automation systems
Gepubliceerd op: 2012-02-13
| Bijgewerkt op: 2022-03-11