Performance Motion Devices ATLAS® Digital Amplifiers

Performance Motion Devices ATLAS® Digital Amplifiers provide high-performance torque control for DC brush, brushless DC, and step motors. The devices are packaged in a compact, solderable module and are ideal for use in positioning motion control, velocity control, and precision force control applications. ATLAS Digital Amplifiers are used for direct motor torque control or with higher-level motion controllers. The amplifiers' very compact size and high power output make them ideally suited for applications such as medical equipment, laboratory automation, scientific instruments, general-purpose motion control, force feedback, and actuator controls. ATLAS Amplifiers are provided in vertical and horizontal mounting configurations, with three power levels and two package sizes.

ATLAS Digital Amplifiers utilize proprietary digital current control and switching technology for exceptional efficiency and quiet motor operation. Control features include user-programmable gain parameters, performance trace, field-oriented control, and I2t current management. ATLAS amplifiers are internally powered from a single motor supply voltage, and provide automatic protection from overcurrent, undervoltage, overvoltage, overtemperature, and short circuit faults.

The ATLAS family has been designed to work seamlessly with Magellan Motion Control ICs. Alternatively, they can be used with dedicated FPGAs, digital signal processors, or general-purpose microprocessors. Communication is via SPI (Serial Peripheral Interface) using a simple, packet-oriented protocol. For step motors, in addition to the SPI format, a pulse and direction input mode is provided.

Features

  • Ultra-efficient, all-digital solderable power amplifier
  • Controls brushless DC, step, and DC brush motors
  • 75W, 250W, and 500W power levels
  • 12V to 56V operating supply voltage range
  • Field oriented control
  • Overcurrent, overvoltage, and undervoltage protection
  • Single supply operation from motor bus voltage
  • Fully digital current control
  • I2t current foldback limiting
  • On-board performance trace and motor parameter storage in NVRAM
  • Multi-motor version allows motor type to be programmed by user
  • SPI eliminates analog
  • Pulse and direction input for step motor operation
  • ±10V torque signals
  • Internal temperature monitor
  • Two different package sizes
  • Enable input and Fault output safety interlocks
  • Works with Magellan ICs, FPGAs, or microprocessor-based controllers
  • Horizontal and vertical mount configurations
  • Digital SPI torque command with checksum
  • Industry-leading efficiency and power density
  • Fully RoHS compliant and CE-marked
  • Up to 14A continuous, 25A peak motor output
  • User-programmable current loop gain values

Applications

  • Medical equipment
  • Laboratory automation
  • Scientific instruments
  • General-purpose motion control
  • Force feedback
  • Actuator controls

Configuration

Application Circuit Diagram - Performance Motion Devices ATLAS® Digital Amplifiers

Overview

Application Circuit Diagram - Performance Motion Devices ATLAS® Digital Amplifiers
Gepubliceerd op: 2020-07-07 | Bijgewerkt op: 2024-09-24