Pulse Electronics Monopole Antennas

Pulse Electronics Monopole Antennas are SMD-compatible and have omni-pattern radiation. These antennas feature 50Ω nominal impedance, linear/horizontal polarization, low profile, high efficiency, and high gain. The monopole antennas are RoHS compliant and MSL-Level 1 rated. Typical applications include 2G/3G, WLAN, BLUETOOTH®, remote monitoring, sensor networks, security, Internet of Things (IoT), and GPS.

W30x Ceramic Antennas

Pulse Electronics Monopole Antennas

The W30x Ceramic Antennas feature up to 5.7dBi gain (peak), up to 5.15GHz to 5.85GHz frequency range, tape and reel packing, and a wide operating temperature range. These antennas are used in 2G/3G, WLAN, BLUETOOTH®, sensors, monitors, and GPS.

View Details

W310x Helix Coil Antennas

Pulse Electronics Monopole Antennas

The W310x Helix Coil Antennas feature 2W power withstanding, up to 80% efficiency, 2:1 VSWR, and 9.8mm diameter. These antennas are used in the Internet of Things (IoT), smart meters, ISM band radios, fine-tuning, and impedance matching with Printed Board Circuit (PCB) SMT components.

View Details

W3435 FPC Antenna

Pulse Electronics Monopole Antennas

The W3435 FPC Antenna is an antenna with cable assembly. This antenna features 3W power withstanding, 2.5dBi gain, up to 1710MHz to 2690MHz frequency, and 115.8mm x 30.4mm dimensions. The W3435 FPC antenna is used in remote monitoring, sensor networks, security, graphics, video, and the Internet of Things (IoT) applications.

View Details

W3404 Internal PCB Antenna

Pulse Electronics Monopole Antennas

The W3404 Internal PCB Antenna features a gain of up to 4.4dBi, 3W power withstanding, -10dB return loss, efficiency up to 80%, and 42.4mm x 31mm x 0.7mm dimensions. This antenna is used in NBIoT, LTE Cat1M, GSM bands, LTE 698MHz to 960MHz, and LTE 1710MHz to 2690MHz applications.

View Details

W3154 Chip Antenna

Pulse Electronics Monopole Antennas

The W3154 Chip Antenna features linear polarization, 3W power withstanding, 3500MHz to 3980MHz frequency range, 2.5dBi peak gain, 65% efficiency, and <6dB return loss. This antenna is used in CBRS B48, C-band B43, portable radios, and security device applications.

View Details

W19x Stubby Antennas

Pulse Electronics Monopole Antennas

The W19x Stubby Antennas feature a 1710MHz to 2170MHz frequency range, up to -6dB return loss, up to 2dBi peak gain, 5W power withstanding, and -30°C to 75°C operating temperature range. These antennas comply with IP65 (W1910-M) ingress protection. The W19x antennas are used in pentaband EU/US GSM/WCDMA and M2M applications.

View Details

W169x Stubby Antennas

Pulse Electronics Monopole Antennas

The W169x Stubby Antennas feature a 2400MHz to 2500MHz frequency range, up to 1.2dBi peak gain, 5W power withstanding, and a -30°C to 75°C operating temperature range. These antennas meet IP65 (W1698-M) and IP42 (W1698 and W1699) ingress protection. The W169x antennas are used in BLUETOOTH®, Sigfox, Lora, and Wi-Fi® applications.

View Details

W1696/-M External or In-Building Antennas

Pulse Electronics Monopole Antennas

The W1696/-M External or In-Building Antennas feature up to 3400MHz to 3800MHz frequency range, >0dBi peak gain, and 5W power withstanding. These antennas are used in NBIoT, gateways, set-up boxes, M2M solutions, LTE CAT1M, 5G NR, 4G LTE/LTE-A, and telemetry applications.

View Details

W197x LPT Antennas

Pulse Electronics Monopole Antennas

The W197x LPT Antennas are direct-mount antennas with a 698MHz to 2700MHz frequency range. These antennas are IP67-rated and feature up to 3.5dBi gain, 10W power withstanding, 60% efficiency, and a -40°C to 85°C operating temperature range. The W197x LPT antennas can be used in public safety, metering, LTE radio systems, logistics, and vehicular applications.

View Details

Gepubliceerd op: 2023-04-06 | Bijgewerkt op: 2025-04-08