Pulse Electronics HDBaseT Transformer & Connector Modules
Pulse Electronics HDBaseT Connector Module and 140W Transformer Module provide common mode noise reduction for improved EMI performance and support power over HDBaseT (PoH) applications. Pulse HDBaseT technology enables the 5Play feature set, which includes ultra-high definition 4K video, audio, 100BASE-TX Ethernet, various control signals, and up to 100W power on a single 100m CAT5e/6 cable.Features
- Compatible with Valens chipsets
- Supports Power Over HDBaseT up to 140W
- Suitable for a variety of HDBaseT applications
- High-volume production
- Industry-standard footprint
Applications
- Blu-ray, DVDs, recorders
- Displays
- Digital set-top boxes
- PCs
- Projectors
- Audio/visual receivers
- Game consoles
- HDMI repeaters, splitters, switches
HDBaseT Overview
View Results ( 6 ) Page
| Onderdeelnummer | Gegevensblad | Omschrijving |
|---|---|---|
| HD8008NL | ![]() |
Audio-omvormers/signaalomvormers HDBase-T SMD PoE 100uH 1-Port |
| HD8004FNL | ![]() |
Audio-omvormers/signaalomvormers HDBase-T SMD PoE+ 180uH 1-Port |
| JK0-8001NL | ![]() |
Modulaire connectoren / Ethernet-connectoren CON RJ45 1X1 Tab up HDBaseT 30W PoE |
| HD8004FNLT | ![]() |
Audio-omvormers/signaalomvormers HDBase-T PoE+ SMD 1-Port 180uH |
| HD8005FNL | ![]() |
Audio-omvormers/signaalomvormers HDBase-T SMD PoE+ 180uH 1-Port |
| HD8006FNL | ![]() |
Stroomschakelaar IC's - POE / LAN SMT MDL Single HDBaseT 140W PoE |
Gepubliceerd op: 2018-03-27
| Bijgewerkt op: 2025-02-21