Pycom Development Board Accessories

Pycom Development Board Accessories include LoRa and Sigfox antenna kits as well as LTE-M antenna kits. These Pycom antenna kits interface with and enhance specific development board models to realize the boards' full potential. 

Features

  • Pycom LoRa and Sigfox Antenna Kits
    • Can be used with the LoPy4, SiPy, and FiPy IoT Development boards
    • Kit includes an external antenna, RF cable assemblies RP-SMA (Female) JK-IPEX MHF U.FL 1.13 100MM, and an RP-SMA (Male) tilt swivel whip antenna
  • Pycom LTE-M Antenna Kits
    • Can be used with the FiPy and GPy development boards
    • 703MHz~803MHz/2520MHz~2620MHz frequency
    • 75mm x 21mm antenna size, 0.6mm PCB
Gepubliceerd op: 2018-08-28 | Bijgewerkt op: 2022-11-30