RFMi XTC Series TCXO Oscillators
RFMi XTC Series Temperature-Compensated Crystal Oscillators (TCXO) are SMD miniaturized oscillators with excellent frequency stability and low phase noise. The oscillators are RoHS compliant and operate with a 32.768KHz nominal frequency rating. The XTC series complies with moisture sensitivity levels (MSL) 1 and 2 with a maximum operating temperature rating of +105°C. The RFMi XTC Series TCXO Oscillators are ideal for various applications, including microprocessors, wireless communication devices, RFID readers, Wi-Fi®, networking, and other cellular uses.Features
- TCXO oscillators
- Miniature SMD package
- Excellent frequency stability
- Low phase noise
- MSL 1 and 2
- RoHS compliant
Applications
- AMR
- RFID readers
- SDARS
- Wi-Fi/networking
- Cellular BTS/repeaters
- GPS
- Cellular phones/LTE
- Cable modems
- Digital set-top boxes
- WBMS
Specifications
- 32.768KHz nominal frequency rating
- 10MHz to 60MHz frequency range
- 3.3V nominal power supply voltage
- CMOS square wave output waveform
- 15pF output load
- -130dBc/Hz phase noise rating
- 1μA typical power supply current rating
- Up to +105°C operating temperature rating
Block Diagram
Application Circuit Diagram
XTC Test Circuits
Additional Resources
Gepubliceerd op: 2024-06-11
| Bijgewerkt op: 2024-07-31