ROHM Semiconductor I²C & Microwire Bus EEPROMs
Rohm's I²C Bus EEPROMs completely conform to the standard I²C BUS, with all controls available from the SCL and SDA ports. A low current consumption and voltage range from 1.6 to 5.5V make these EEPROMs most suitable for use in battery-powered applications. Rohm's MicroWire EEPROMs offer high-speed write (5ms max) an address auto-increment function at read operation, and a write mistake prevention function. These EEPROMs feature up to 1 million write cycles and more than 40 years of data retention. They are available in a wide variety of package styles, from large robust packages to small packages designed for a minimal PCB footprint.Features
- I2C EEPROM
- All controls available by 2 ports of serial clock(SCL) and serial data(SDA)
- Other devices than EEPROM can be connected to the same port, saving microcontroller port
- 1.6V to 5.5V single power source action most suitable for battery use
- 1MHz action is possible (1.7V to 5.5V)
- Up to 8 bytes in page write mode
- Self-timed programming cycle
- Low current consumption
- Prevention of write mistake
- Write (write protect) function added
- Prevention of write mistake at low voltage
- More than 1 million write cycles
- More than 40 years data retention
- Noise filter built in SCL / SDA terminal
- Initial delivery state FFh
- MicroWire EEPROM
- 3-line communications of chip select, serial clock, serial data input/output (the case where input and output are shared)
- Operations available at high-speed 3MHz clock (4.5V ~ 5.5V)
- High speed write available (write time 5ms max.)
- Same package and pin configuration from 1Kbit to 16Kbit
- 1.7~5.5V single power source operation
- Address auto-increment function at read operation
- Write mistake prevention function
- Write prohibition at power on
- Write prohibition by command code
- Write mistake prevention function at low voltage
- Self-timed programming cycle
- Program condition display by READY / BUSY
- More than 40 years of data retention
- More than 1 million write cycles
- Initial delivery state all addresses FFFFh
Gepubliceerd op: 2014-09-11
| Bijgewerkt op: 2024-02-05