Samtec 360° Shielded Connectors

Samtec 360° Shielded Connectors feature 360° shielding for Electromagnetic Interference (EMI) protection. These connectors are stimulated and tested to ensure EMI reduction through various methods. The methods include HFSS simulation of designs, shielding effectiveness in dual reverb chambers, and OATS range through 3rd parties for compliance. Another method used is the shielding effectiveness testing in a mode-stirred chamber. These shielded connectors operate from -55°C to 125°C temperature range and are lead-free solderable.

Features

  • 360° shielding for EMI reduction
  • -55°C to 125°C operating temperature range
  • Lead-free solderable
Gepubliceerd op: 2023-05-15 | Bijgewerkt op: 2023-05-26