Samtec Mini Mate .100" (2.54mm) Discrete Wire Solutions
Samtec Mini Mate .100" (2.54mm) Discrete Wire Solutions include a variety of housings and contacts to meet a broad range of design needs with current ratings of up to 3.3A. The discrete wire connectors from Samtec are available in cable-to-board, cable-to-cable, and cable-to-panel options. Rugged individually shrouded contacts provide reliability in harsh environments. The fully polarized single- and double-row systems of up to 50 pins also include metal or plastic latch options.Features
- Current ratings up to 3.3A
- Plastic or metal latches
- 30AWG to 20AWG PVC or Teflon® cable
- Available as individual components or complete assemblies
- Small form factors
- Individually shrouded contacts
Specifications
- Nylon 66 insulator material
- Phosphor bronze contact material
Polarization Key
Videos
Additional Resources
Gepubliceerd op: 2020-05-19
| Bijgewerkt op: 2024-11-05