Samtec Ultra-Micro Connector Solutions
Samtec Ultra-Micro Connector Solutions feature Razor Beam™ LP ultra-micro blade and beam fine-pitch connectors available on 0.40mm and 0.50mm pitches with stack heights as low as 2mm. These connectors are ideal for small and fast applications, offering speeds up to 56Gbps PAM4 (SS5/ST5). The connectors feature a slim body design and are engineered to save space on the X, Y, and Z axes. Samtec Ultra-Micro Connector Solutions products can be utilized at both the component level and system level to ensure full system optimization. Applications include 5G networking, military/aerospace, medical, artificial intelligence (AI), machine learning, instrumentation, and more.Features
- Ultra-fine 0.40mm and 0.50mm pitch
- Ultra-low stack heights down to 2mm
- Slim body design for increased PCB space savings
- Performance up to 15Gbps (LTH/LSH), 28Gbps (SLH/TLH, SS4/ST4) and 56Gbps PAM4 (SS5/ST5)
- 20 to 160 positions
Applications
- 5G networking
- Industrial
- Military / aerospace
- Test connectivity
- Medical
- Broadcast videos
- Automotive
- AI / machine learning
- Instrumentation
Compact to Save Space
Videos
Gepubliceerd op: 2024-03-21
| Bijgewerkt op: 2024-07-24