Schneider Electric Harmony™ XPS Basic & Universal Safety Modules

Schneider Electric Harmony™ XPS Basic and Universal Safety Modules are designed to protect industry operators and machines from moving machine part incidents. The universal safety modules provide a future-proof solution for creating a single safety function for both OEMs and end-users and support the integration of machines in digital service and predictive maintenance concepts. The basic safety modules monitor Emergency stop circuits conforming to EV/ISO 13850 and EN/IEC 60204-1. The Schneider Electric Harmony™ XPS Basic and Universal Safety Modules are available in two input supply variants: 24VAC/DC models and 48VAC/DC to 240VAC/DC models.

Features

  • Configurable safety functions
  • Smart diagnostic auxiliary output for status and error information
  • Two input supply variants
    • 24VAC/DC
    • 48VAC/DC to 240VAC/DC
  • Side connector for the addition of extension units without external hardwiring
  • Optimized energy efficiency
  • Detachable screw and spring terminals
  • QR code in the front face for fast access to the device’s homepage where instruction sheet, terminal layout, and wiring diagram can be easily viewed
  • Modules can reach up to Cat.4, SILCL3, PLe or Cat.1, SILCL1, and PLc safety levels
  • 22.5mm and 45mm widths
  • Two rows of terminals both on the top and bottom side (screw or spring removable terminals)
  • Transparent sealable lid in the front face, to protect the selector switches from manipulation
  • Side connection for the extension unit without the need for external wiring (except in XPSB, XPSUAB, and XPSUEP)
  • IP40 housing, IP20 terminals
  • DIN-rail and direct wall mounting
  • RoHS and REACH compliant

Applications

  • Food and beverage
  • Machine control
  • Packaging
  • General mechanical engineering machines

Videos

Gepubliceerd op: 2022-03-22 | Bijgewerkt op: 2024-08-09