Semflex / Cinch Connectivity Solutions HP Flexible Bulk Cables

Semflex / Cinch Connectivity Solutions HP Flexible Bulk Cables are a wide range of high-performance precision connectors for applications up to 50GHz. The HP bulk cables come with a triple shield construction and connector attachments. These attachments exceed 70lbs of pull-off force and harsh handling (radial torque, continuous flexing, or wide temperature extremes). The HP bulk cables find purpose in military and aerospace industries as the interconnect cable solution for ground, sea, and airborne systems. 

Features

  • 28GHz to 50GHz maximum frequency range
  • 1.20:1 Voltage Standing Wave Ratio (VSWR)
  • 50 ±2Ω impedance
  • 0.379dB/ft to 0.752dB/ft insertion loss at 18GHz
  • Up to 78% (nominal) velocity of propagation
  • Shielding effectiveness of >90dB
  • Up to 50GHz (maximum) rated frequency
  • Silver-plated copper conductor material
  • Polyurethane (PUR) jackets
  • 25-feet cable lengths
  • 0.6" to 1.1" minimum inside bend radius

Applications

  • Military
  • Commercial
  • Test/production labs

Overview

Semflex / Cinch Connectivity Solutions HP Flexible Bulk Cables

Cable Selector Graph

Chart - Semflex / Cinch Connectivity Solutions HP Flexible Bulk Cables
Gepubliceerd op: 2018-09-10 | Bijgewerkt op: 2025-08-29