Semtech SX1280Z3DSFGW1 Development Kit

Semtech SX1280Z3DSFGW1 Development Kit provides a complete turnkey solution with LoRa Basics™ modem for 2.4GHz. This gateway reference design is based on multiple SX1280 transceivers that allow simultaneous reception over three LoRa® modulated channels. The LoRa-modulated channels operate on a single programmable speeding factor. This development kit features a simple-to-use USB interface and four SX1280 RF transceivers that perform Rx and Tx roles. Semtech SX1280Z3DSFGW1 development kit includes a complete RF front-end module with a T/R switch, LNA, and filters, enabling high-sensitivity half-duplex mode operation. Typical applications include logistics and supply chain, industrial, factory automation, smart building, and home automation.

Features

  • Simple to use USB interface
  • Four SX1280 RF transceivers
    • Three dedicated to Rx roles
    • One dedicated to Tx roles
  • RF front-end module
  • Ability to work in a hostile RF environment
  • Simultaneously receive three LoRa channels

Applications

  • Logistics and supply chain
  • Industrial
  • Factory automation
  • Smart building and home automation

Specifications

  • Typical sensitivity at 1% PER
    • -116dBm at SF7 BW 812.5kHz
    • -129dBm at SF12 BW 812.5kHz
  • 2.4GHz ISM frequency band
  • 12dBm maximum output transmit power
Gepubliceerd op: 2020-07-26 | Bijgewerkt op: 2024-12-03