SparkFun DEV-17745 Thing Plus Development Board
SparkFun DEV-17745 Thing Plus Development Board is a low-cost, high-performance board with flexible digital interfaces, and an RP2040 microcontroller. The RP2040 utilizes dual Arm® Cortex-M0+ processors (up to 133MHz) and offers 264kB of embedded SRAM in 6 banks and 6 dedicated IO for SPI flash. This board supports both C/C++ and MicroPython cross-platform development environments that include easy access to runtime debugging. The DEV-17745 board features a UF2 boot and floating-point routines baked into the chip. The board also features an SD card slot, 16MB memory, JST single-cell battery connector, addressable WS2812 RGB LED, JTAG PTH pins, four mounting-holes, and a qwicc connector. This board comes with a dimension of 2.3inches x 0.9inches.Features
- Raspberry Pi foundation's RP2040 microcontroller
- 16MB QSPI flash memory
- Thing plus (or Feather) form-factor:
- 18[1]x Multifunctional GPIO Pins[2]:
- Four available 12-bit ADC channels with an internal temperature sensor (500kSa/s)
- Up to eight 2-channel PWM
- Up to two UARTs
- Up to two I2C buses
- Up to two SPI buses
- 18[1]x Multifunctional GPIO Pins[2]:
- USB-C connector:
- USB 1.1 host/device functionality
- 2-pin JST connector for a LiPo battery (not included):
- 500mA charging circuit
- Qwiic connector
- JTAG PTH pins
- Buttons:
- Boot
- Reset
- LEDs:
- PWR - Red 3.3V power indicator
- CHG - Yellow battery charging indicator
- 25 - Blue status/test LED (GPIO 25)
- WS2812 - Addressable RGB LED (GPIO 08)
- Four mounting holes:
- 4-40 screw compatible
- 2.3" x 0.9" board dimensions
Gepubliceerd op: 2021-02-15
| Bijgewerkt op: 2023-03-09