SparkFun LilyTiny Board

SparkFun LilyTiny is designed to add flashy functionality to a project without taking up a lot of room. This SparkFun board has an ATtiny microcontroller and is as small as some of the LilyPad sensors.

LilyTiny can quickly add twinkling lights to a project without programming or a bulky mainboard. The LilyTiny is also an educational tool for showing a range of functionality. To re-program the LilyTiny, the ICSP programming connectors are broken out on the back for re-programming the LilyTiny.

Features

  • ATtiny microcontroller
  • ICSP programming connectors
  • 20mm outer diameter
  • 0.8mm thin PCB
  • Applicable to wearables and e-textile technology
Gepubliceerd op: 2019-08-23 | Bijgewerkt op: 2023-08-04