SparkFun weather:bit - micro:bit Carrier Board
SparkFun weather:bit - micro:bit Carrier Board is a fully loaded "carrier" board for the micro:bit. When combined with the micro:bit, it provides a fully functional weather station. The weather:bit allows access to barometric pressure, relative humidity, and temperature readings. There are also connections on this carrier board for optional sensors like wind speed, direction, rain gauge, and soil readings. This version includes a vertical Qwiic connector. The micro:bit has a lot of features and a lot of potential for weather data collection.Features
- Onboard temperature, humidity, pressure, and light sensor
- Connectors (PTH and screw terminal) for soil moisture and soil temperature
- Connectors (RJ11) for wind speed, direction, and rainfall gauges
- Edge connector for easy micro:bit integration
- Vertical Qwiic connector
- Headers for serial and I2C communication
Additional Resource
Gepubliceerd op: 2020-02-17
| Bijgewerkt op: 2022-03-11