STMicroelectronics MEMS Audio Analog & Digital Sensor Microphones
STMicroelectronics MEMS Audio Analog And Digital Sensor Microphones offer the widest range of MEMS and sensors. These MEMS and sensors are available in a full spectrum of applications from low-power devices to high-end devices. The MEMS microphones target all audio applications where small size, high sound quality, reliability, and affordability are key requirements. These MEMS microphones are designed, developed, and manufactured inside ST that includes both analog input and digital input.The MEMS microphones come in different packages that include both metal and plastic solutions that can be used in the environment in small dimensions. The design time of the developers can be reduced with the help of different development tools that includes microphone coupon boards and example code. Typical applications include mobile terminals, laptop and notebook computers, portable media players, VoIP, and speech recognition.
Dev Tools and Boards
Videos
Additional Resources
Gepubliceerd op: 2019-01-13
| Bijgewerkt op: 2023-08-09