STMicroelectronics HB/HB2 Series Insulated-Gate Bipolar Transistors

STMicroelectronics HB/HB2 Series Insulated-Gate Bipolar Transistors (IGBTs) combine a very low saturation voltage (down to 1.6V) with a minimal collector current turn-off tail and a maximum operating temperature of 175°C. This enhances the efficiency of high-frequency applications (up to 100kHz) and leverages the advanced proprietary Trench Gate Field-Stop (TGFS) structure.

The HB2 series is an evolution of the advanced proprietary trench gate field-stop structure. The performance of the HB2 series is optimized in terms of conduction, thanks to a better VCE(sat) behavior at low current values, and in terms of reduced switching energy. A diode used for protection purposes only is co-packaged in antiparallel with the IGBT. The result is a product specifically designed to maximize efficiency for a wide range of fast applications.

Features

  • Maximum junction temperature:
    • TJ = 175°C
  • High-speed switching series
  • Minimized tail current
  • Very low saturation voltage
  • Tight parameters distribution
  • Safe paralleling
  • Low thermal resistance
  • Very fast soft recovery anti-parallel diode
  • Lead-free package

Applications

  • Photovoltaic inverters
  • High frequency converters

Product Catalogs

Gepubliceerd op: 2014-03-31 | Bijgewerkt op: 2026-01-12