STMicroelectronics ILPS28QSW Dual Absolute Digital Output Barometer

STMicroelectronics ILPS28QSW Dual Absolute Digital Output Barometer is an ultra-compact piezoresistive absolute pressure sensor that provides digital output. The device features a dual full-scale, up to user-selectable 4060hPa. The device incorporates a sensing element and an IC interface communicating over the I2C or MIPI I3CSM interface from the sensing element to the application. The ILPS28QSW delivers lower power consumption, achieving lower pressure noise than its predecessor.

The STM ILPS28QSW is housed in a ceramic LGA package with a metal lid and is guaranteed to operate over a temperature range extending from -40°C to +105°C. The package is holed to permit external pressure to reach the sensing element. The gel inside the IC protects the electrical components from water, and the metal cap is, optionally, connected to the ground or left floating electrically in the application PCB layout. The connection of the metal cap is determined according to the customer’s target application.

Features

  • Dual full-scale absolute pressure sensor in a water-resistant package
    • Mode 1: 260hPa to 1260hPa
    • Mode 2: 260hPa to 4060hPa
  • Embedded analog hub for processing analog input data
  • Embedded Qvar for detecting electric charge variation
  • 1.7μA Current consumption down to 1.7μA
  • 0.5hPa Absolute pressure accuracy
  • 0.32Pa Low-pressure sensor noise
  • Embedded temperature compensation
  • Extended temperature range from -40°C to +105°C
  • 24-bit pressure data output
  • ODR from 1Hz to 200Hz
  • I2C or MIPI I3CSM interface
  • Embedded FIFO
  • Supply voltage of 1.7V to 3.6V
  • Easily sealed package with O-ring
  • ECOPACK lead-free compliant

Applications

  • Industrial applications
  • Gas and water metering
  • Weather station equipment
  • Altimeters and barometers for outdoor devices
  • Smart filters
  • Ventilators and CPAP equipment
  • Man-down detection

Device architecture block diagram

STMicroelectronics ILPS28QSW Dual Absolute Digital Output Barometer

Videos

Gepubliceerd op: 2023-02-13 | Bijgewerkt op: 2026-01-28