STMicroelectronics LIS25BA MEMS Digital Output Motion Sensor
STMicroelectronics LIS25BA MEMS Digital Output Motion Sensor is a low-noise high-bandwidth three-axis digital accelerometer. The LIS25BA has a dedicated TDM interface and a full ±3.85g scale, and it works with a Time-Division Multiplexing (TDM) interface. The STMicroelectronics LIS25BA MEMS Digital Output Motion Sensor is housed in a small thin plastic land grid array package (LGA) and operates over an extended -40°C to +85°C temperature range.Features
- ±3.85g full scale
- TDM slave interface
- Low noise
- Signal bandwidth 2340Hz
- High, flat bandwidth
- 16-bit data output
- 20000g high shock survivability
- Lead-free, ECOPACK®, RoHS, and "Green" compliant
Block Diagram
Gepubliceerd op: 2018-04-04
| Bijgewerkt op: 2023-02-03