STMicroelectronics STEVAL-VP26K01F Evaluation Board

STMicroelectronics STEVAL-VP26K01F Evaluation Board implements a three-output isolated flyback to supply the STCOMET smart meter and powerline communication system. The STMicroelectronics board has been developed using the VIPER267KDTR offline high-voltage converter. The power supply provides 15V at 550mArms (700mA peak) to the power line modem (PLM) and the analog circuitry. It also provides a post-regulated 5V at 100mA and a 3.3V at 200mA supply through a dedicated DC-DC converter connected to the 15V rail for digital circuitry and other low-voltage parts.

The power supply is designed to operate across an extended 90 to 440VAC mains input voltage range for a phase-to-phase connection in a three-phase network. The STEVAL-VP26K01F evaluation board can be used in a standalone configuration or with the dedicated STCOMET development kit.

Features

  • 15V at 0.55Arms (0.7A Peak), 3.3V at 200mA and 5V at 100mA triple output voltage
  • 90 to 440VAC extended AC mains input voltage range
  • WEEE compliant
  • EMC with EN55022, EN61000, EN61000-4-4, EN61000-4-5, EN61000-4-6
  • RoHS compliant
Gepubliceerd op: 2019-06-21 | Bijgewerkt op: 2024-03-11