STMicroelectronics VND9012AJ Double Channel High-Side Driver

STMicroelectronics VND9012AJ Double Channel High-Side Driver is manufactured using ST proprietary VIPower M0-9 technology. The VND9012AJ is housed in a PowerSSO-16 package and is designed to drive 12V automotive grounded loads through a 3V and 5V CMOS-compatible interface. It provides protection and diagnostics and integrates advanced protective functions like load current limitation, overload active management by power limitation, and overtemperature shutdown with configurable latch-off. A FaultRST pin unlatches the output in case of fault or disables the latch-off functionality.

Features

  • AEC-Q100 qualified
  • Extreme low voltage operation for deep cold cranking applications (compliant with LV124, revision 2013)
  • General double channel smart high-side driver with current sense analog feedback
  • Very low standby current
  • Compatible with 3V and 5V
  • CMOS outputs
  • Current sense diagnostic functions
  • Multiplexed analog feedback of load current with high precision proportional current mirror
  • Overload and short-to-ground (power limitation) indication
  • Thermal shutdown indication
  • OFF-state open-load detection
  • Output short to VSense
  • enable/disable
  • ProtectionsUndervoltage shutdown
  • Overvoltage clamp 
  • Load current limitation
  • Self-limiting of fast thermal transients
  • Configurable latch-off on overtemperature or power limitation with dedicated fault reset pinLoss of ground and loss of VReverse battery through self-turn-on Electrostatic discharge protection

Applications

  • Body control module (BCM)
  • Power distribution
  • Lighting (LED and conventional)
  • General Purpose HSD to drive any type of load (inductive, resistive, capacitive)
  • Mechanical Relays replacement
Gepubliceerd op: 2022-11-03 | Bijgewerkt op: 2023-02-13