STMicroelectronics STM8S 8-bit Microcontroller
The STMicroelectronics STM8S 8-bit Microcontroller (MCU) family combines leading-edge performance, robustness, peripherals, and cost-effectiveness. These high-performance STMicroelectronics STM8S MCUs feature an advanced 20 MIP STM8 8-bit core with Harvard Architecture and 3-stage Pipeline, robust architecture (dual watchdogs, clock security, and IEC61967-compliant EMI emission), a rich peripheral set (10-bit ADC, advanced timers, CAN, UARTs, SPI, I2C), and maximum integration (true EEPROM, 16MHz and 128KHz on-chip RC oscillators). The STMicroelectronics STM8S family meets the demanding requirements of industrial and appliance applications while providing a host of other benefits, including excellent performance and code density, scalability in memory, and reduced system cost and external component needs.Features
- 3.0 to 5.5V, -40 to +125°C range
- Up to 20MIPS @ 24MHz, Harvard architecture
- 16-bit advanced control timer
- Embedded true EEPROM, 300Kcycles
- CAN, 2xU(S)ART, SPI, I2C
- Single-voltage Flash memory with single-byte programming granularity
- 4 low-power modes
- Trimmable 16MHz and 128kHz internal RC oscillators with dual
- independent watchdogs and 2 μs fast switching between clock sources
- Integrated POR and BOR
- Low emission and high current injection immunity
- 4 to 128Kbyte Flash in 20 to 80-pin packages
- On-chip debugging and programming through the single-wire interface, SWIM
- Up to 16-channel 10-bit ADC ±1 LSB with scan mode, conversion time < 3μs
- Ideal for industrial and appliance requirements
- Optimized core performance and code-size efficiency
- Satisfies all needs with configurable modes, motor control, capture,
- compare, PWM, and others
- Lower system cost
- All essential communication peripherals supporting various protocols
- In-application programming (IAP), in-circuit programming (ICP)
- Efficient power management
- Reduced cost, robust clock architecture, optimized power consumption
- Reliable reset mechanism during power up and down
- Outstanding EMC, no need for extra protection
- Package-in-package compatible across family, ideal choice of platform
- Easy to use, non-intrusive, and low-cost development environment
- Fast and accurate A/D converter
Applications
- Home appliances
- HVAC
- User interfaces
- Factory automation
- Motor control
- Sensors
- Lighting
- Personal care
- Power tools
- E-bikes
- Circuit breakers
- Rechargeable battery-operated devices
- Toys and game accessories
- Power supplies and power management
Overview
Videos
Gepubliceerd op: 2009-03-27
| Bijgewerkt op: 2022-03-11