STMicroelectronics 32F769IDISCOVERY Discovery Kit
STMicroelectronics 32F769IDISCOVERY Discovery Kit allows for developing and sharing applications with the STM32F7 Series microcontrollers based on the ARM® Cortex®-M7 core. The discovery kit enables a wide diversity of applications from audio, multi-sensor support, graphics, security, video and high-speed connectivity features. The Arduino connectivity support provides unlimited expansion capabilities with a large choice of specialized add-on boards.Features
- STM32F769NIH6 microcontroller featuring
- 2Mbytes of flash memory and 512+16+4 Kbytes of RAM, in BGA216 package
- On-board ST-LINK/V2-1 supporting USB reenumeration capability
- USB ST-LINK functions: virtual COM port, mass storage, debug port
- 4" capacitive touch LCD display with MIPI® DSI connector
- SAI audio codec
- Two audio line jacks, one for input and one for output
- Stereo speaker outputs
- Four ST MEMS microphones on DFSDM inputs
- Two SPDIF RCA input and output connectors
- Two push buttons (user and reset)
- 512Mbit Quad-SPI flash memory
- 128Mbit SDRAM
- Connector for microSD card
- WI-FI or Ext-EEP daughterboard connector
- USB OTG HS with Micro-AB connector
- Ethernet connector compliant with IEEE-802.3-2002
- Five power supply options:
- ST LINK/V2-1
- USB HS connector
- 5V from RJ45 (power over ethernet)
- 5V from Arduino™ or external connector
- USB charger
- Power over Ethernet based on IEEE 802.3af (powered device, 48V to 5V, 3W)
- Power supply output for external applications: 3.3V or 5V
- Arduino™ Uno V3 connectors
Videos
Gepubliceerd op: 2016-05-02
| Bijgewerkt op: 2022-03-11