STMicroelectronics BlueNRG-1 BLE Wireless System-On-Chip
STMicroelectronics BlueNRG-1 Bluetooth Low Energy (BLE) Wireless System-On-Chip extends the features of the award-winning BlueNRG network processor. The SoC enables the usage of the embedded Cortex M0 for running user application code. The BlueNRG-1 have an extremely power-efficient integrated radio transceiver for modes frequently used by devices like beacons. Battery life can be extended by the BlueNRG-1's ability to transition quickly between power-saving and active modes. In addition, RF-output power is boosted to +8dBm to ensure clear and reliable communication for optimum efficiency, even in noisy environments.Features
- Bluetooth specification compliant master, slave and multiple roles simultaneously, single-mode Bluetooth low energy system-on-chip
- Operating supply voltage: from 1.7 to 3.6V
- Integrated linear regulator and DC-DC step-down converter
- Operating temperature range: -40°C to +105°C
- High-performance, ultralow power Cortex-M0 32-bit based architecture core
- Programmable 160KB Flash
- 24KB RAM with retention (two 12KB banks)
- 1x UART interface
- 1x SPI interface
- 2x I2C interface
- 14 or 15 GPIO
- 2 x multifunction timer
- 10-bit ADC
- Watchdog & RTC
- DMA controller
- PDM stream processor
- 16 or 32MHz crystal oscillator
- 32kHz crystal oscillator
- 32kHz ring oscillator
- Battery voltage monitor and temperature sensor
- Excellent RF link budget (up to 96dB)
- Up to +8dBm available output power (at antenna connector)
- Accurate RSSI to allow power control
- 8.2mA maximum TX current (@ 0dBm, 3.0V)
- Down to 1μA current consumption with active BLE stack (sleep mode)
- Compliant with the following radio frequency regulations: ETSI EN 300 328, EN 300 440, FCC CFR47 Part 15, ARIB STD-T66
- Pre-programmed bootloader via UART
- QFN32, WCSP34 package option
- Dedicated wettable flank QFN package for automotive grade qualification
Applications
- Automotive product
- Watches
- Fitness, wellness and sports
- Consumer medical
- Security/proximity
- Remote control
- Home and industrial automation
- Assisted living
- Mobile phone peripherals
- Lighting
- PC peripherals
Block Diagram
Gepubliceerd op: 2016-09-14
| Bijgewerkt op: 2023-09-21