STMicroelectronics EVALSTGAP2SAC Demonstration Board
STMicroelectronics EVALSTGAP2SAC Demonstration Board is designed to evaluate the STGAP2SAC automotive-grade isolated single-gate driver. The EVALSTGAP2SAC board facilitates an extensive evaluation of the features and performance of the STGAP2SAC while driving a half-bridge power stage with a voltage rating up to 1200V in a TO-220 or TO-247 package. The gate driver offers a 4A current capability and rail-to-rail outputs, making it suitable for high-power inverter applications, such as motor drivers in industrial applications equipped with MOSFET/IGBT power switches.The STMicro EVALSTGAP2SAC Board enables easy selection and modification of the values of relevant external components, allowing for driver performance evaluation under various application conditions and fine-tuning of the final application’s components.
Features
- Board
- High voltage rail up to 1200V
- Negative gate driving
- Onboard isolated DC-DC converters to supply high-side and low-side gate drivers, fed by VAUX = 5V, with 5.2kV maximum isolation
- 3.3V VDD logic supply generated onboard
- +15/0V; +15/-3V; +19/0V; +19/-3V easy jumper selection of driving voltage configuration
- Device
- Driver current capability at 4A source/sink at 25°C
- 60ns short propagation delay
- UVLO function
- Gate driving voltage up to 26V
- 3.3V, 5V TTL/CMOS inputs with hysteresis
- Temperature shutdown protection
- Standby function
- 4A Miller CLAMP
Applications
- DC-DC converters
- Onboard charger (OBC)
- DC charging stations
- Automotive HVAC compressors
- Fans and pumps
- Heaters
- 600V/1200V inverters
- Motor drivers for EV
Component Layout
Gepubliceerd op: 2025-10-06
| Bijgewerkt op: 2025-10-16