STMicroelectronics EVLVIPGAN65DF Reference Design for VIPERGAN65
STMicroelectronics EVLVIPGAN65DF Reference Design for VIPERGAN65 is a 24V/65W reference design set in an isolated QR flyback topology, based on the VIPERGAN65D high-voltage converter. This controller combines a low-voltage PWM controller chip with a 700V GaN HEMT in the same package. The device integrates a complete set of features that help design high-efficiency and low-standby consumption switch-mode power supplies with a short bill of materials, for cost-effective and fast designs. These designs include ZVS quasi-resonant operation with dynamic blanking time, feedforward compensation, valley synchronization adjustment, low quiescent current, and advanced light load management.A complete set of protections is also included to considerably increase end-product safety and reliability: output overvoltage protection (OVP), output overload/short circuit protection (OLP), brown-in/out protection, and input overvoltage protection (iOVP). The secondary side rectification is realized through a power MOSFET driven by the SRK1001 adaptive synchronous rectification controller to increase system efficiency.
Features
- Universal 90VAC to 264VAC input voltage range with 47Hz to 63Hz frequency
- 65W maximum output power
- 24VDC output voltage
- 2.7A output current
- >93% peak efficiency
- Key products
- VIPERGAN65D power GaN IC
- SRK1001 SR IC
- ECOPAK 1 RoHS-compliant
Applications
- High-efficiency auxiliary power supplies
- Appliances
- Industrial
- Consumer
Gepubliceerd op: 2025-01-17
| Bijgewerkt op: 2025-03-14