STMicroelectronics STEVAL-LEOPOL1V1 Evaluation Board

STMicroelectronics STEVAL-LEOPOL1V1 Evaluation Board was developed and optimized for a typical LEOPOL1 application. The LEOPOL1 is a single-phase, step-down monolithic switching regulator with a high-precision internal voltage reference and integrated power MOSFETs for synchronous conversion.

The STMicro LEOPOL1 regulator converts a 3V to 12V input voltage to a 0.8V to (0.85 x VIN) output voltage. The controller is based on a peak current mode architecture, ensuring a fast load transient response and stable switching frequency. An embedded integrator compensates for the DC voltage error due to the output voltage ripple.

Features

  • 5.0V input operating voltage
  • 1.2V output voltage
  • Output current up to 5A
  • 2.5V enable input voltage
  • 500kHz switching frequency
  • 10A output overcurrent protection
  • Easy synchronization with 180° out-of-phase management (up to two ICs)

Applications

  • Space applications
  • Rad-Hard solutions
  • Power systems

Overview

STMicroelectronics STEVAL-LEOPOL1V1 Evaluation Board
Gepubliceerd op: 2025-07-19 | Bijgewerkt op: 2025-07-30