Switchcraft XLR Connectors
Switchcraft XLR Connectors are field-proven XLR connectors and available in a wide range of plugs and receptacles. The three- to seven-contact connectors with electrically integral ground terminals feature silver- or gold-plated contacts. Switchcraft XLR Connectors are offered with nickel, black, or satin finish housings.A Series XLR Connectors
The original A Series XLR Connectors are premium XLR cable-mount connectors with adjustable dual pressure plate cable clamp, flexible strain relief, and removable pin insert.
AAA Series XLR Connectors
AAA Series XLR Connectors are XLR cable-mount connectors with a two-piece assembly for quick termination and unmatched performance.
R Series Right-Angle XLR Connectors
R Series Right-Angle XLR Connectors are right-angle versions of the AAA Series XLR cable-mount connectors.
B Series XLR Connectors
B Series XLR Connectors offers panel-mount XLR connectors in a round housing with a threaded collar for mounting.
C Series XLR Connectors
C Series XLR Connectors feature panel-mount XLR connectors with a round housing with 0.140" mounting holes.
D Series XLR Connectors
D Series XLR Connectors are panel-mount rectangular XLR connectors available in either textured or optional smooth brushed finishes.
DE Series XLR Connectors
DE Series XLR Connectors are available as male and female in the same housing size, simplifying installation and modification. The DE series offers rugged panel-mount connectors with three to seven contacts. The chassis ground terminal feature is standard.
700 A/V Direct Box
The 700 A/V Direct Box converts the outputs of equipment such as MP3 players, laptops, and DJ mixers to balanced, mic level signals that can be connected to audio consoles, mic pre-amps, and house sound systems.