TDK-Lambda CUS1500M Medical & Industrial Power Supplies

TDK-Lambda CUS1500M Medical and Industrial Power Supplies feature 1500W output power and output voltage options of 12V, 15V, 24V, 36V, and 48V. This single-output series of power supplies offers an 85VAC to 265VAC input voltage range, low audible noise, and a variable-speed fan, providing a quiet power solution. The high-power CUS1500M devices are approved by medical safety standard agencies (ES/CSA/EN60601-1 Ed.3.1) and passed 2MOPP (Means Of Patient Protection) for isolation between input and output. 

Features

  • Low audible noise (<45dBA)
  • EN55011/55032-B EMI
  • Enclosed construction
  • Compact size
  • Medical and industrial certifications
  • 7-year warranty

Applications

  • Medical
  • Industrial
  • Test and measurement
  • Broadcast

Specifications

  • 85VAC to 265VAC (47Hz to 63Hz) AC input voltage range
  • 120VDC to 340VDC DC Input voltage range
  • 16/8A Input current
  • <0.02%/°C Temperature coefficient
  • 20ms Hold-up time
  • <0.3mA leakage current
  • 5V, 1A (always on) Standby voltage
  • -20°C to +60°C Operating temperature range
  • -30°C to +75°C Storage temperature range
  • 20%RH to 90% RH Operating humidity
  • 10%RH to 90% RH Storage humidity
  • Cooling by internal variable speed fan, intake from the front
  • <196.1m/s2 Shock
  • Weight of 3000g Typical
  • 127mm x 63mm x 261mm Dimensions

Videos

Dimensions

Mechanical Drawing - TDK-Lambda CUS1500M Medical & Industrial Power Supplies
Gepubliceerd op: 2018-10-15 | Bijgewerkt op: 2023-08-08