TDK FA Series Automotive Grade Capacitors

TDK FA Series Automotive Grade Capacitors offer low residual inductance and favorable frequency response characteristics with high reliability. The capacitors feature a wide capacitance range of 1pF to 22μF and a rated voltage of 25V to 630V. Leads are formed with a "kink" to achieve consistent insertion heights and facilitate the release of gases during  soldering for dramatically improved solderability. TDK FA series capacitors for automotive use are AEC-Q200 compliant.

Features

  • Rated voltage of 25V to 630V
  • Wide capacitance range of 1pF to 22μF
  • AEC-Q200 compliant

Applications

  • Noise reduction measures for various motors for automotive use
  • Resonant circuits in areas such as keyless entry systems
  • Bypass capacitors such as for switching power sources, smoothing capacitors, etc.
  • Snubber circuits
  • PFC input filters
Gepubliceerd op: 2017-06-20 | Bijgewerkt op: 2022-03-10