TDK-Lambda CCG15S 15W Isolated DC-DC Converters

TDK-Lambda CCG15S 15W Isolated DC-DC Converters feature six-sided shielding and a wide range of input voltages (9VDC to 36VDC or 18VDC to 76VDC). The TDK-Lambda 1" x 1" CCG15S offers up to 88% efficiency and is ideal for use in a variety of communications, test/measurement, process control, and other industrial applications.

Features

  • Industry-standard 1" x 1" footprint, 0.39" height
  • 9VDC to 36VDC or 18VDC to 76VDC input range
  • 3.3V to 15V output range
  • Up to 88% efficiency
  • Six-sided shielding
  • 0.32A to 0.74A input current range
  • 1A to 4A output current range
  • Convection or forced air cooling
  • 5-year warranty
  • RoHS compliant

Applications

  • Communications
  • Broadcast
  • Test and measurement
  • Industrial
Gepubliceerd op: 2016-08-04 | Bijgewerkt op: 2024-03-07