TDK-Lambda FQA/FQB 20A MIL-COTS DC Input Filters

TDK-Lambda FQA/FQB 20A MIL-COTS DC Input Filters are board-mounted DC input filters for MIL-COTS noise and spike suppression. The filters are quarter-brick-sized with flanged and non-flanged versions available. The FQA and FQB components feature an input voltage range up to 40VDC, a 20A rated current, and an operating temperature range of either -40°C or -55°C to +115°C. The DC input filters are conduction, convection, or forced air-cooled. TDK-Lambda FQA/FQB 20A MIL-COTS DC Input Filters are ideal for applications such as MIL-COTS defense and inflight systems.

Features

  • Filtering and spike suppression to MIL-STDs
  • Quarter-brick size
  • Flanged and non-flanged versions available
  • Board-mounted

Applications

  • MIL-COTS defense
  • Inflight systems

Specifications

  • Operating Temperature Range
    • -40°C to +115°C (S-grade)
    • -55°C to +115°C (M-grade)
  • Up to 40VDC input voltage
  • 20A rated current

Videos

Gepubliceerd op: 2019-08-20 | Bijgewerkt op: 2024-03-05