TDK TFM201610ALMA Auto Power Inductor Sample Kit

TDK TFM201610ALMA Auto Power Inductor Sample Kit is designed for use with TFM201610ALMA inductors that are AEC-Q200 qualified. TFM201610ALMA inductors use metal magnetic material with high saturation magnetic flux density, resulting in excellent DC bias characteristics needed for inductors for power circuits. Circuit structure leakage flux is minimized with the utilized closed magnetic circuit structure. TDK TFM201610ALMA Inductors are suitable for ADAS, in-vehicle cameras, and automotive communication modules.

Features

  • For use with TFM201610ALMA inductors
  • 240nH to 2.2µH inductance range
  • -55°C to +150°C operating temperature range

Kit Contents

TFM201610ALMAR24MTAA                    TFM201610ALMA1R0MTAA
TFM201610ALMAR33MTAA                    TFM201610ALMA1R5MTAA
TFM201610ALMAR47MTAA                    TFM201610ALMA2R2MTAA
TFM201610ALMAR68MTAA

Gepubliceerd op: 2023-05-23 | Bijgewerkt op: 2023-06-12