TDK μPOL Evaluation Boards

TDK μPOL Evaluation Boards are designed to assess and evaluate μPOL products. These evaluation boards consist of a four-layer PCB made from FR4 glass-reinforced epoxy laminate material. The major power components, including the μPOL, are mounted on the top side of the TDK μPOL Evaluation Boards. Two types of programming dongles are also available.

Features

  • μPOL technology includes inductor in thermally enhanced package
  • Plug and play (no external compensation required)
  • Digital communication, I2C serial bus
  • 3A to 6A scalable output current, same footprint
  • ±0.5% initial adjustable output voltage
  • -40°C to +125°C operating temperature range

Videos

Gepubliceerd op: 2020-09-09 | Bijgewerkt op: 2026-01-07