TE Connectivity / Intercontec 615 / 915 Connectors

TE Connectivity's (TE) Intercontec 615 / 915 Connectors are signal and power connectors designed for a wide variety of applications, including drive systems, robotics, mechanical engineering, automation mechatronics, medical/chemical engineering, aerospace, and more. TE Intercontec 615 Signal Connector series offers 5A maximum power, 63V voltage, and 12 or 15 pins. TE Intercontec 915 Power Connector series provides 14A maximum power, 630V voltage, and 9 or 15 pins.

Features

  • 615 Signal Connectors
    • 12, 15 pins
    • 5A maximum power
    • 63V voltage
    • 1mm2 connection
    • 12mm maximum wire diameter
  • 915 Power Connectors
    • 9, 15 pins
    • 14A maximum power
    • 630V voltage
    • 1.5mm2 connection
    • 12mm maximum wire diameter

Applications

  • Drive systems
  • Robotics
  • Mechanical engineering
  • Automation mechatronics
  • Medical/chemical engineering
  • Packaging and printing
  • Aerospace
Gepubliceerd op: 2019-01-09 | Bijgewerkt op: 2023-10-16