TE Connectivity Certified Portable Crimping Tools
TE Connectivity's Certified Portable Crimping Tools are hand-operated tools for crimping a broad array of terminals, contacts, and special wiring devices. These tools are designed to exacting specifications to produce consistent, high-quality terminations. The CERTI-CRIMP portable tools come in seven basic styles and require minimal skills to operate. These tools feature ratchet control that provides a complete crimping cycle. The ratchet does not release until the handles are fully closed and the dies bottomed, eliminating partial crimps. The CERTI-CRIMP portable tools incorporate various features for optimum performance, including locating, straightening, and insulation crimp adjustment. These tools are ideal for low production runs, prototype work, and repairs.Features
- Designed to exacting specifications
- Ratchet control provides a complete crimping cycle
- For most military, UL, and CSA applications
- Manufactured using high-quality materials
- Requires minimum skill
- Repairable
- Calibrated (recalibration recommended every 6 months or 5,000 cycles)
- Many SAHT and DAHT crimping heads and many die sets can be adapted for use with the 626 pneumatic tool system
- Produced under a quality management system certified to ISO 9001
CERTI-CRIMP Tooling Options
Overview Image
Additional Resource
Gepubliceerd op: 2025-06-09
| Bijgewerkt op: 2025-07-16