TE Connectivity / CII
TE Connectivity / CII designs and manufactures high performance signal level and mid-range Relays to perform in a wide range of extreme environments in aerospace, military electronics and commercial applications. The CII branded product line includes one of the industry's largest listings of QPL products and are currently qualified to MIL-R-39016, MIL-R-28776, MIL-R-28750, MIL-R-5757, MIL-R-83726, MS27245, MS27247, MIL-R-6106 and MIL-R-83536. Relay types include Communication/Signal PC Board Relays, High Performance Solid State Relays and Power Controllers, High Performance Time Delay Relays, Low Signal High Performance Relays, Mid-Range High Performance Relays, Sensors, Monitors & Protective Relays, Solid State Relays & Input/Output Modules, and Time Delay Relays and Timing Modules.
Uitgelichte producten van TE Connectivity / CII
FCC-325 Industriële relais
Voorzien van hulpcontacten, die zijn ontworpen en gemaakt in overeenstemming met de MIL-PRF-6106-specificaties.
Relais uit de FC-325-serie
Gebouwd in overeenstemming met MIL-PRF-6106 en gekwalificeerd voor MS27418.