TE Connectivity / Intercontec 623 Signal Connectors
TE Connectivity's (TE) Intercontec 623 Signal Connectors are an M23 threaded version with 6-19 pins. TE Intercontec 623 Signal Connectors offer 20A maximum power and 160V voltage. This signal connector series is designed for use in construction machinery, railroad/transportation, renewable energy, lighting/sound staging, food industry, and textile industry applications.Features
- M23 threaded version
- 6-19 pins
- 20A maximum power
- 160V voltage
- 2.5mm2 connection
- 17mm maximum wire diameter
Applications
- Construction machinery
- Railroad/transportation
- Renewable energy
- Lighting/sound staging
- Food and textile industry
Gepubliceerd op: 2019-01-07
| Bijgewerkt op: 2023-10-13