TE Connectivity Micro-MaTch .050 Connector Series
TE Connectivity Micro-MaTch .050 Connector Series offers a contact spacing of 1.27mm and features a variety of wire-to-board and board-to-board interconnections. The Micro-MaTch contacts avoid the traditional failure mode in tin-plated connections, called fretting corrosion. Vibrations/thermal expansion between male and female contacts cause relative movements that are absorbed by an additional positioning spring in the female part. A gas-tight connection allows the Micro-MaTch contact spring system to resist fretting corrosion by preventing movement on the contact spot.Features
- Wire connectors supplied on-tape and suitable for mass termination of 28AWG [0.08mm2 to 0.09mm2] ribbon cable
- Tin plated contact design
- Gas-tight connections
- Fretting corrosion resistant
- Full range of application tooling from hand tools to fully automated equipment
- Wire-to-board, and board-to-board interconnection system
Applications
- Production and material handling equipment
- Control units
- Robots and motors
- Central heating units
- Car radios
- Navigation systems
- Dashboard systems
- Base stations
- Set-top boxes
- Audio equipment
Videos
Additional Resources
HOW MICRO-MATCH CONNECTORS WORK
PRODUCT/APPLICATION SPECIFICATION
Gepubliceerd op: 2022-07-05
| Bijgewerkt op: 2025-03-19