TE Connectivity zSFP+ Pluggable I/O Interconnects

TE Connectivity's (TE) zSFP+ Pluggable I/O Interconnects transfer data at 28Gbps NRZ and 56Gbps PAM-4. Through a design that is backward-compatible to SFP/SFP+ products, these interconnects are hot-swappable with existing SFP+ connectors for fast system upgrades of 28Gbps to 56Gbps. Users also can design-in the zSFP+ connector for 10Gbps to 16Gbps data rates, establishing a progressive path to higher speeds. This upgrade feature can result in long-term cost savings by elminating the need for a full redesign to gain higher performance. TE Connectivity's (TE) zSFP+ Pluggable I/O Interconnects are compliant to SFF-8402 and have been adopted for Fibre Channel 32G (28.05Gbps line rate).

Features

  • Data rates up to 28Gbps NRZ and 56Gbps PAM-4, 10
  • Gbps Ethernet and 16Gbps Fibre Channel
  • Surface-mount connector design for single high 1xN cages
  • Press-fit 1xN cages and stacked assemblies (connector and cage) for one-step, easy PCB placement
  • Coupled, narrow-edged, blanked- and formed-contact beam geometry and insert molding for superior signal integrity, mechanical, and electrical performance
  • Elastomeric gasket or spring finger options for EMI containment
  • Backwards compatibility
  • Single high cages (1xN) for design flexibility, accommodates belly-to-belly applications for increased density and PCB space savings, available in 1x1, 1x2, 1x3, 1x4, or 1x6 port configurations
  • Stacked assemblies offered in 2x1, 2x2, 2x4, 2x6, 2x8 or 2x12 port
  • Heat sinks, LEDs and plating choices offered for various design specifications

Applications

  • Telecommunications
  • Cellular Infrastructure
  • Access routers and switches
  • Servers
  • Switches
  • Data Center
  • Servers
  • Storage
  • Medical
  • Medical diagnostic equipment
  • Networking
  • Network Interface
  • Switches
  • Routers
  • Test and measurement equipment

Videos

Gepubliceerd op: 2014-01-17 | Bijgewerkt op: 2022-03-11