Teledyne Relays
Teledyne Relays is an innovative leader in switching technology with over 50 years of expertise in military and space programs. Product lines feature hermetically sealed electromechanical relays, industrial & military solid-state relays, coaxial switches, RF matrix boxes, and hybrid micro-circuit devices, which serve the aerospace & defense, telecommunication, test & measurement, industrial, and medical markets. Covering frequencies up to 67GHz with the company's coaxial switch line and loads up to 150A with their industrial solid-state relays, Teledyne Relays has a switching solution that will meet your application’s requirements.
Uitgelichte producten van Teledyne Relays
E3PC Three-Phase Zero Cross Solid-State Relays
Features a high voltage handling capability with zero switching for effortless load management.
SHC Series AC Output Solid State Relays
Features an LED indication, a built-in varistor, and an output rating of up to 100A.
SHCDC DC Switching Solid-State Relays
Features a low power dissipation output MOSFET and high switching frequencies.
FSC Single-Phase Solid-State Relays
Features a switching solution with integrated LED indicators & transils for overvoltage protection.