Texas Instruments CC256x Bluetooth 4.0 Controller

Texas Instruments CC256x BLUETOOTH® 4.0 Controller is a complete Bluetooth 4.0 dual mode BR/EDR/LE HCI solution based on TI's seventh-generation Bluetooth core.  When coupled with an MCU device, this HCI device provides best-in-class RF performance. TI's power-management hardware and software algorithms provide significant power savings in all commonly used BLUETOOTH BR/EDR/LE modes of operation. With transmit power and receive sensitivity, this solution provides a best-in-class range of about 2x, compared to other BLE-only solutions. A royalty-free software Bluetooth stack available from TI is pre-integrated with TI's MSP430 and Arm Cortex-M3 and Cortex-M4 MCUs. Some of the profiles supported today include: serial port profile (SPP), human interface device (HID), and several BLE profiles (these profiles vary based on the supported MCU).

Features

  • Single-Chip Bluetooth Solution Integrating Bluetooth Basic Rate (BR)/Enhanced Data Rate(EDR)/Low Energy (LE) Features Fully Compliant With the Bluetooth 4.0 Specification up to the HCI Layer
  • BR/EDR Features include
    • Up to 7 active devices
    • Scatternet: up to 3 Piconets simultaneously, 1 as Master and 2 as Slaves
    • Up to 2 SCO Links on the Same Piconet
    • Support for All Voice Air-Coding - Continuously Variable Slope Delta (CVSD), A-Law, µ-Law, and Transparent (Uncoded)
  • LE Features Include
    • Support of Up to 6 (CC2564) or 10 (CC2564B) Simultaneous Connections
    • Multiple Sniff Instances Tightly Coupled to Achieve Minimum Power Consumption
    • Independent Buffering for LE Allows Large Numbers of Multiple Connections Without Affecting BR/EDR Performance.
    • Includes Built-In Coexistence and Prioritization Handling for BR/EDR and LE
  • Flexibility for Easy Stack Integration and Validation into Various Microcontrollers such as MSP430 and ARM Cortex M3 and M4 MCUs
  • Best-in-Class Bluetooth (RF) Performance (TX Power, RX Sensitivity, Blocking)
  • Advanced Power Management for Extended Battery Life and Ease of Design
  • Interface: UART, I2S
  • Package: 76 pin mrQFN 8.1mm²

Applications

  • Mobile phone accessories
  • Sports and fitness applications
  • Wireless audio solutions
  • Remote controls
  • Toys

Product Diagram

Texas Instruments CC256x Bluetooth 4.0 Controller

Videos

Gepubliceerd op: 2013-12-09 | Bijgewerkt op: 2022-03-11